Part Details for TC73W-1-203E by Bourns Inc
Overview of TC73W-1-203E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TC73W-1-203E
TC73W-1-203E CAD Models
TC73W-1-203E Part Data Attributes
|
TC73W-1-203E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC73W-1-203E
Bourns Inc
Potentiometer, Carbon, 0.05W, 20000ohm, 50V, 30% +/-Tol, 1412
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | SMT | |
Manufacturer Series | TC73 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Series | TC73 | |
Size Code | 1412 | |
Technology | CARBON | |
Tolerance | 30% | |
Working Voltage | 50 V |