Part Details for TC72-2.8MMFTR by Microchip Technology Inc
Overview of TC72-2.8MMFTR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC72-2.8MMFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6543
|
Newark | Ic, temperature Sensor, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip TC72-2.8MMFTR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
TC72-2.8MMFCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2141 In Stock |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
TC72-2.8MMFTR
|
Avnet Americas | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R - Tape and Reel (Alt: TC72-2.8MMFTR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
579-TC72-2.8MMFTR
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy 10-bit RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
V72:2272_06515459
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1547 Container: Cut Strips | Americas - 3246 |
|
$0.4287 / $1.1190 | Buy Now |
DISTI #
TC72-2.8MMFTR
|
Microchip Technology Inc | Single, 2.8V, DTS, SPI, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70567554
|
RS | High-Accuracy, 10-bit Thermal Sensor with SPITM Interface | Microchip Technology Inc. TC72-2.8MMFTR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Future Electronics | TC72 Series 2.65 to 5.5 V Digital Temperature Sensor with SPI Interface - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$0.9190 / $1.9240 | Buy Now |
DISTI #
25749189
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1547 | Americas - 3246 |
|
$0.4287 / $0.4797 | Buy Now |
Part Details for TC72-2.8MMFTR
TC72-2.8MMFTR CAD Models
TC72-2.8MMFTR Part Data Attributes:
|
TC72-2.8MMFTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC72-2.8MMFTR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.90 MM HEIGHT, DFP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, DFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 1.96 V | |
Output Voltage-Min | 0.56 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape/Style | SQUARE | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC72-2.8MMFTR
This table gives cross-reference parts and alternative options found for TC72-2.8MMFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC72-2.8MMFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC72-2.8MUA | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MSOP-8 | Microchip Technology Inc | TC72-2.8MMFTR vs TC72-2.8MUA |