Part Details for TC71EPA by Telcom Semiconductor Inc
Overview of TC71EPA by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC71EPA
TC71EPA CAD Models
TC71EPA Part Data Attributes
|
TC71EPA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC71EPA
Telcom Semiconductor Inc
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC71EPA
This table gives cross-reference parts and alternative options found for TC71EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC71EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1232LPF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | TC71EPA vs ASM1232LPF |
MAX692EPA+ | Microprocessor Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | TC71EPA vs MAX692EPA+ |
ADM1232ARWZ | Microprocessor Supervisory Circuit | Analog Devices Inc | TC71EPA vs ADM1232ARWZ |
X4163S8Z-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | TC71EPA vs X4163S8Z-4.5A |
ADM1232ARWZ-REEL7 | Microprocessor Supervisory Circuit | Analog Devices Inc | TC71EPA vs ADM1232ARWZ-REEL7 |
X4163S8Z | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | TC71EPA vs X4163S8Z |
CAT706VI-GT3 | Voltage Supervisor, Active Low, SOIC 8, 150 mils, 3000-REEL | onsemi | TC71EPA vs CAT706VI-GT3 |
IMP1232LPS-2 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MS-112AA, SOP-8 | Imp Inc | TC71EPA vs IMP1232LPS-2 |
MAX692CPA+ | Microprocessor Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | TC71EPA vs MAX692CPA+ |
X4165S8-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Intersil Corporation | TC71EPA vs X4165S8-T1 |