Part Details for TC7129CKW by Microchip Technology Inc
Overview of TC7129CKW by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7129CKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6521
|
Newark | Ic, a/D Converter, single,4 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7129CKW Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $21.0800 | Buy Now |
DISTI #
TC7129CKW-ND
|
DigiKey | IC DRVR 7 SEG 4 1/2 DIGIT 44QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
90 In Stock |
|
$18.4901 / $24.4000 | Buy Now |
DISTI #
TC7129CKW
|
Avnet Americas | ADC Single Dual Slope 4 1/2Digit LCD 44-Pin MQFP Tray - Trays (Alt: TC7129CKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$18.4900 / $24.4000 | Buy Now |
DISTI #
579-TC7129CKW
|
Mouser Electronics | LCD Drivers w/LCD Driver RoHS: Compliant | 0 |
|
$18.4900 / $24.4000 | Order Now |
DISTI #
V99:2348_06515455
|
Arrow Electronics | 1-Channel Single ADC Dual Slope 4 1/2Digit LCD 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1407 | Americas - 79 |
|
$3.0060 / $11.8845 | Buy Now |
DISTI #
TC7129CKW
|
Microchip Technology Inc | 4-1/2 Digit A/D w/LCD Driver, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3315 Alternates Available |
|
$14.2100 / $24.4000 | Buy Now |
DISTI #
70046623
|
RS | Microchip TC7129CKW, Serial ADC, Differential Input, 44-Pin PQFP | Microchip Technology Inc. TC7129CKW RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7400 / $24.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$11.5500 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Dual Slope 4 1/2Digit for LCD - 44-Pin MQFP - Tray RoHS: Compliant |
76 In Stock |
|
$10.9000 / $13.3400 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ |
Part Details for TC7129CKW
TC7129CKW CAD Models
TC7129CKW Part Data Attributes:
|
TC7129CKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7129CKW
Microchip Technology Inc
1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for TC7129CKW
This table gives cross-reference parts and alternative options found for TC7129CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7129CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7129IKW | 1-CH DUAL-SLOPE ADC, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44 | Microchip Technology Inc | TC7129CKW vs TC7129IKW |
TC7129CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7129CKW vs TC7129CKW |
TC7129CKW713 | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, 10 X 10 MM, PLASTIC, MO-122-AA-1, QFP-44 | Microchip Technology Inc | TC7129CKW vs TC7129CKW713 |