Part Details for TC7116CKW by Microchip Technology Inc
Overview of TC7116CKW by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC7116CKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6489
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Microchip TC7116CKW Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $6.9800 | Buy Now |
DISTI #
TC7116CKW-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
192 In Stock |
|
$6.1700 / $8.1200 | Buy Now |
DISTI #
TC7116CKW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray - Trays (Alt: TC7116CKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1700 / $8.1200 | Buy Now |
DISTI #
579-TC7116CKW
|
Mouser Electronics | LCD Drivers w/Hold RoHS: Compliant | 1378 |
|
$6.1700 / $8.1200 | Buy Now |
DISTI #
TC7116CKW
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ Hold, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
808 Alternates Available |
|
$4.7400 / $8.1200 | Buy Now |
DISTI #
70047018
|
RS | Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP | Microchip Technology Inc. TC7116CKW RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.8300 | RFQ |
|
Future Electronics | TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 Container: Tray | 0Tray |
|
$6.0500 / $6.1500 | Buy Now |
|
Onlinecomponents.com | Single ADC - Dual Slope 3 1/2Digit for LCD - 44-Pin MQFP - Tray RoHS: Compliant |
607 In Stock 768 Factory Stock |
|
$3.6600 / $4.6600 | Buy Now |
DISTI #
TC7116CKW
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray - Trays (Alt: TC7116CKW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1700 / $8.1200 | Buy Now |
|
Ameya Holding Limited | 3-1/2 Digit Hold Display 15 V A/D Converter Surface Mount - PQFP-44 | 808 |
|
RFQ |
Part Details for TC7116CKW
TC7116CKW CAD Models
TC7116CKW Part Data Attributes:
|
TC7116CKW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7116CKW
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TC7116CKW
This table gives cross-reference parts and alternative options found for TC7116CKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7116CKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7116ACKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7116CKW vs TC7116ACKW |
TC7116CKW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116CKW vs TC7116CKW723 |
TC7116CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7116CKW vs TC7116CKW |
TC7116CKW713 | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116CKW vs TC7116CKW713 |
TC7116ACKW723 | 1-CH 13-BIT DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116CKW vs TC7116ACKW723 |
TC7116ACKWTR | 1-CH DUAL-SLOPE ADC, PQFP44, PLASTIC, QFP-44 | Microchip Technology Inc | TC7116CKW vs TC7116ACKWTR |