Part Details for TC7109ACLW713 by Telcom Semiconductor Inc
Overview of TC7109ACLW713 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for TC7109ACLW713
TC7109ACLW713 CAD Models
TC7109ACLW713 Part Data Attributes
|
TC7109ACLW713
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7109ACLW713
Telcom Semiconductor Inc
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQCC-J44 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |