-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7107RCPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107RCPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 3.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.97 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -4.5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TC7107RCPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107RCPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU9203BD | ADC, Proprietary Method, 1 Func, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | TC7107RCPL vs NJU9203BD |
TC7116IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7107RCPL vs TC7116IPL |
MAX131CQH | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | TC7107RCPL vs MAX131CQH |
MAX130CQH-TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7107RCPL vs MAX130CQH-TD |
TC7117RCPL | 1-CH 13-BIT DUAL-SLOPE ADC, ACCESS, PDIP40 | Microchip Technology Inc | TC7107RCPL vs TC7117RCPL |
TC820CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | TC7107RCPL vs TC820CKW |
TDC7107ARCPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP40 | Teledyne Technologies Inc | TC7107RCPL vs TDC7107ARCPL |
TC7116ACPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | TC7107RCPL vs TC7116ACPL |
MAX130EQH-D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | TC7107RCPL vs MAX130EQH-D |
TC7107ILW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,LDCC,44PIN | Microchip Technology Inc | TC7107RCPL vs TC7107ILW |