Part Details for TC7107AIPL by Microchip Technology Inc
Results Overview of TC7107AIPL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7107AIPL Information
TC7107AIPL by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7107AIPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6462
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, dip,40Pin Rohs Compliant: Yes |Microchip TC7107AIPL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $9.7900 | Buy Now |
DISTI #
TC7107AIPL-ND
|
DigiKey | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP Min Qty: 60 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5400 | Buy Now |
DISTI #
TC7107AIPL
|
Avnet Americas | ADC Single Dual Slope 3 1/2Digit LED 40-Pin PDIP Tube - Rail/Tube (Alt: TC7107AIPL) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1169 / $5.4641 | Buy Now |
DISTI #
579-TC7107AIPL
|
Mouser Electronics | LED Display Drivers w/LED Driver RoHS: Compliant | 7 |
|
$8.6600 / $11.4300 | Buy Now |
DISTI #
TC7107AIPL
|
Microchip Technology Inc | 3-1/2 Digit A/D, w/ LED Driver, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1570 Alternates Available |
|
$6.6600 / $11.4300 | Buy Now |
DISTI #
70568965
|
RS | 3-1/2 Digit A/D, w/ LED Driver | Microchip Technology Inc. TC7107AIPL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $11.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 | 0 |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1570 Factory Stock |
|
$5.2800 / $6.4800 | Buy Now |
|
NAC | 3-1/2 Digit A/D, w/ LED Driver - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 10 Container: Tube | 0 |
|
$5.2900 / $6.3800 | Buy Now |
DISTI #
TC7107AIPL
|
Avnet Silica | ADC Single Dual Slope 3 12Digit LED 40Pin PDIP Tube (Alt: TC7107AIPL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TC7107AIPL
TC7107AIPL CAD Models
TC7107AIPL Part Data Attributes
|
TC7107AIPL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107AIPL
Microchip Technology Inc
1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 3.35 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC7107AIPL
This table gives cross-reference parts and alternative options found for TC7107AIPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107AIPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107CPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107AIPL vs TC7107CPLG |
TC7107IPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107AIPL vs TC7107IPL |
TC7107ACPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107AIPL vs TC7107ACPLG |
TC7107ACPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40, | TC7107AIPL vs TC7107ACPL |
TC7107CPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107AIPL vs TC7107CPL |
ICL7107CPL+ | Analog Devices Inc | Check for Price | 3 1/2 Digit A/D Converters, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | TC7107AIPL vs ICL7107CPL+ |
TC7107IPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107AIPL vs TC7107IPLG |
TC7107CJL | Microchip Technology Inc | Check for Price | TC7107CJL | TC7107AIPL vs TC7107CJL |
ICL7107CPLZ | Intersil Corporation | $1.5945 | 3 1/2 Digit, LCD/LED Display, A/D Converters; MQFP44, PDIP40; Temp Range: 0° to 70° | TC7107AIPL vs ICL7107CPLZ |