Part Details for TC7107ACPL by Telcom Semiconductor Inc
Results Overview of TC7107ACPL by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC7107ACPL Information
TC7107ACPL by Telcom Semiconductor Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for TC7107ACPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 13-BIT DUAL-SLOPE ADC, ACCESS, PDIP40 | 1 |
|
$5.5200 / $8.2800 | Buy Now |
Part Details for TC7107ACPL
TC7107ACPL CAD Models
TC7107ACPL Part Data Attributes
|
TC7107ACPL
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107ACPL
Telcom Semiconductor Inc
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PDIP40,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TC7107ACPL
This table gives cross-reference parts and alternative options found for TC7107ACPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107ACPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107CPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107ACPL vs TC7107CPLG |
TC7107IPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107ACPL vs TC7107IPL |
TC7107ACPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107ACPL vs TC7107ACPLG |
TC7107CPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107ACPL vs TC7107CPL |
ICL7107CPL+ | Analog Devices Inc | Check for Price | 3 1/2 Digit A/D Converters, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | TC7107ACPL vs ICL7107CPL+ |
TC7107IPLG | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TC7107ACPL vs TC7107IPLG |
TC7107CJL | Microchip Technology Inc | Check for Price | TC7107CJL | TC7107ACPL vs TC7107CJL |
ICL7107CPLZ | Intersil Corporation | $1.5945 | 3 1/2 Digit, LCD/LED Display, A/D Converters; MQFP44, PDIP40; Temp Range: 0° to 70° | TC7107ACPL vs ICL7107CPLZ |