Part Details for TC7107ACLWTR by Microchip Technology Inc
Overview of TC7107ACLWTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7107ACLWTR
TC7107ACLWTR CAD Models
TC7107ACLWTR Part Data Attributes
|
TC7107ACLWTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7107ACLWTR
Microchip Technology Inc
IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,LDCC,44PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 7-SEGMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for TC7107ACLWTR
This table gives cross-reference parts and alternative options found for TC7107ACLWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7107ACLWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7107ILW | Microchip Technology Inc | Check for Price | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,LDCC,44PIN | TC7107ACLWTR vs TC7107ILW |
TC7107ACLW | Microchip Technology Inc | $15.0471 | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7107ACLWTR vs TC7107ACLW |
TC7107ACLW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7107ACLWTR vs TC7107ACLW713 |
TC7107CLW713 | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, PLASTIC, LCC-44 | TC7107ACLWTR vs TC7107CLW713 |