Part Details for TC7106ACKW by Telcom Semiconductor Inc
Overview of TC7106ACKW by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TC7106ACKW
TC7106ACKW CAD Models
TC7106ACKW Part Data Attributes:
|
TC7106ACKW
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7106ACKW
Telcom Semiconductor Inc
ADC, Dual-Slope, 13-Bit, 1 Func, 1 Channel, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | QFP, QFP44,.5SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 0.2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |