There are no models available for this part yet.
Overview of TC70M3A32K7680 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC70M3A32K7680 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TC70M3A32K7680-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4357 | Buy Now | |
DISTI #
TC70M3A32K7680
|
Avnet Americas | Clock Oscillator 0.032768MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC70M3A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-TC70M3A32K7680
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Clock Oscillator 32.7680 kHz, +1.8V Stability 50ppm, -10 C/+60 C RoHS: Compliant | 0 |
|
$1.2700 / $1.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $1.3340 | Buy Now | ||
DISTI #
TC70M3A32K7680
|
Avnet Abacus | - Tape and Reel (Alt: TC70M3A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TC70M3A32K7680 by CTS Corporation
Part Data Attributes for TC70M3A32K7680 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
200 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.4mm
|
Rise Time-Max
|
200 ns
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for TC70M3A32K7680
This table gives cross-reference parts and alternative options found for TC70M3A32K7680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC70M3A32K7680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX5013E9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, | Diodes Incorporated | TC70M3A32K7680 vs KX5013E9032.768000 |
AUZ-32.768KDE-T | CMOS Output Clock Oscillator, 0.032768MHz Min, 70MHz Max, 0.032768MHz Nom, | TXC Corporation | TC70M3A32K7680 vs AUZ-32.768KDE-T |
KX2513E9032.768000 | CMOS Output Clock Oscillator, | Diodes Incorporated | TC70M3A32K7680 vs KX2513E9032.768000 |
Related Parts for TC70M3A32K7680
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors