Part Details for TC652ACVUATR by Microchip Technology Inc
Overview of TC652ACVUATR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC652ACVUATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6407
|
Newark | Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip TC652ACVUATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
TC652ACVUATR-ND
|
DigiKey | THERMOSTAT 25/35DEG ACT LO 8MSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
TC652ACVUATR
|
Avnet Americas | Brushless DC Speed Controller 8-Pin MSOP T/R - Tape and Reel (Alt: TC652ACVUATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.4200 | Buy Now |
DISTI #
579-TC652ACVUATR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers W/ Fan Flt & Over T RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
DISTI #
TC652ACVUATR
|
Microchip Technology Inc | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.4200 | Buy Now |
DISTI #
70567289
|
RS | Temp Sensor & Brushless DC Fan Controller/Fan Fault Detect/Over Temp Alert | Microchip Technology Inc. TC652ACVUATR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2450 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | SINGLE TRIP POINT SWITCH/DIGITAL SENSOR | 1960 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for TC652ACVUATR
TC652ACVUATR CAD Models
TC652ACVUATR Part Data Attributes:
|
TC652ACVUATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC652ACVUATR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | PWM OUTPUT | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.09 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.3 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TC652ACVUATR
This table gives cross-reference parts and alternative options found for TC652ACVUATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC652ACVUATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC652ACVUART | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC652ACVUATR vs TC652ACVUART |
TC652ACVUA | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, MSOP-8 | Microchip Technology Inc | TC652ACVUATR vs TC652ACVUA |