Part Details for TC6503P005VCTTR by Microchip Technology Inc
Overview of TC6503P005VCTTR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6503P005VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6503P005VCTCT-ND
|
DigiKey | THERMOSTAT 5DEGC ACT LOW SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6503P005VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC6503P005VCTTR
|
Microchip Technology Inc | Ultra Small Temp Switch with Pin-Selectable Hysteresis, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048276
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO +135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6503P005VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
TC6503P005VCT
|
TME | IC: temperature sensor, logic output,RTD, -55÷135°C, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
TC6503P005VCTTR
|
Avnet Silica | Temp Sensor Analog 5-Pin SOT-23A T/R (Alt: TC6503P005VCTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Temp Sensor Analog 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |