Part Details for TC6501P125VCTTR by Microchip Technology Inc
Overview of TC6501P125VCTTR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6501P125VCTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC6501P125VCTCT-ND
|
DigiKey | THERMOSTAT 125DEG ACT LO SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3295 In Stock |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-TC6501P125VCTTR
|
Mouser Electronics | Thermostats w/Pin-Slctble Hyst RoHS: Compliant | 390 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
TC6501P125VCTTR
|
Microchip Technology Inc | Temp Switch, Open-Drain, E Temp, Projected EOL: 2034-07-19 RoHS: Compliant pbFree: Yes |
110 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
DISTI #
70048266
|
RS | IC, TEMP SENSOR, OUTPUT, LOGIC, -55 TO 135 DEGREES C, SOT23-5 | Microchip Technology Inc. TC6501P125VCTTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6310 / $0.7260 | Buy Now |
|
Bristol Electronics | 4389 |
|
RFQ | ||
|
Ameya Holding Limited | TC6501P125VCTTR 温度传感器开关, ±0.5°C, 5针 SOT-23封装 | 810 |
|
RFQ | |
|
NAC | Ultra Small Temp Switch with Pin-Selectable Hysteresis - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
SMC-TC6501P125VCTTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2695 |
|
RFQ |