Part Details for TC647EOA by Microchip Technology Inc
Overview of TC647EOA by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC647EOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4354
|
Newark | Motor Driver, Pwm, 5Ma, Soic-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Microchip TC647EOA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
TC647EOA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
166 In Stock |
|
$1.6500 / $2.0600 | Buy Now |
DISTI #
TC647EOA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N Tube - Bulk (Alt: TC647EOA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
579-TC647EOA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 4 |
|
$1.6500 / $2.0600 | Buy Now |
DISTI #
TC647EOA
|
Microchip Technology Inc | PWM FAN SPEED CONTROLLER WITH FANSENSE, Projected EOL: 2034-07-03 RoHS: Compliant pbFree: Yes |
1830 Alternates Available |
|
$1.4900 / $2.0600 | Buy Now |
DISTI #
70389266
|
RS | Microchip TC647EOA Fan Controller IC, 8-Pin SOIC | Microchip Technology Inc. TC647EOA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3700 | RFQ |
|
Future Electronics | PWM FAN SPEED CONTROLLER WITH FAULT DETECTION RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Fan Controller 8-Pin SOIC N Tube RoHS: Compliant |
200 In Stock 3900 Factory Stock |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
69891205
|
Verical | Fan Controller 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2334 | Americas - 200 |
|
$2.4238 | Buy Now |
DISTI #
TC647EOA
|
TME | IC: driver, PWM controller, SO8, Ch: 1, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.9600 / $2.6000 | RFQ |
Part Details for TC647EOA
TC647EOA CAD Models
TC647EOA Part Data Attributes
|
TC647EOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC647EOA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TC647EOA
This table gives cross-reference parts and alternative options found for TC647EOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC647EOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC647VOART | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC647EOA vs TC647VOART |
TC647VOA914 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647EOA vs TC647VOA914 |
TC647VOATR | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC647EOA vs TC647VOATR |