Part Details for TC646BEOA by Microchip Technology Inc
Overview of TC646BEOA by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC646BEOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T7900
|
Newark | Pwm, Fan Speed Cntrl, Sd, 8-Soic, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Driver Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Microchip TC646BEOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$1.4400 / $1.7900 | Buy Now |
DISTI #
03H6612
|
Newark | Motor Driver, Pwm, 5Ma, Soic-8, Motor Type:Pwm, No. Of Outputs:1Outputs, Output Current:5Ma, Output Voltage:4.4V, Driver Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip TC646BEOA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
TC646BEOA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1906 In Stock |
|
$1.3750 / $1.7200 | Buy Now |
DISTI #
TC646BEOA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N Tube - Rail/Tube (Alt: TC646BEOA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7200 | Buy Now |
DISTI #
579-TC646BEOA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Rstrt Shtdn & Flt RoHS: Compliant | 343 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
TC646BEOA
|
Microchip Technology Inc | PWM Fan speed Controller, Projected EOL: 2034-05-05 RoHS: Compliant pbFree: Yes |
2087 Alternates Available |
|
$1.2200 / $1.7200 | Buy Now |
DISTI #
70389261
|
RS | Microchip TC646BEOA, PWM Controller 34 Hz, 3 - 5.5 V, 8-Pin SOIC | Microchip Technology Inc. TC646BEOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4000 / $1.5000 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant |
350 In Stock |
|
$1.3000 / $1.3600 | Buy Now |
|
Quest Components | 21 |
|
$2.2373 / $3.5796 | Buy Now |
Part Details for TC646BEOA
TC646BEOA CAD Models
TC646BEOA Part Data Attributes:
|
TC646BEOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC646BEOA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.91 mm |
Alternate Parts for TC646BEOA
This table gives cross-reference parts and alternative options found for TC646BEOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC646BEOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC646BEPA | BRUSHLESS DC MOTOR CONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TC646BEOA vs TC646BEPA |
TC646BEUA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | TC646BEOA vs TC646BEUA713 |