Part Details for TC642COA by Microchip Technology Inc
Overview of TC642COA by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC642COA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6358
|
Newark | Ic, motor Controller, sop,8Pin Rohs Compliant: Yes |Microchip TC642COA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
02AH4750
|
Newark | Motor Controller, 0 To 70Deg C, Motor Type:Dc Brushless, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Rohs Compliant: Yes |Microchip TC642COA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8000 / $1.9600 | Buy Now |
DISTI #
TC642COA-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
136 In Stock |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
TC642COA
|
Avnet Americas | PWM Fan Motor Speed Controller 8-Pin SOIC N Tube - Rail/Tube (Alt: TC642COA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5200 / $1.9700 | Buy Now |
DISTI #
579-TC642COA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers w/Fault Dtct RoHS: Compliant | 94 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
V99:2348_06515253
|
Arrow Electronics | PWM Fan Speed Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2111 | Americas - 6 |
|
$1.2553 / $1.4174 | Buy Now |
DISTI #
TC642COA
|
Microchip Technology Inc | PWM Fan Speed Controller with Fault Detection, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2531 Alternates Available |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
70452058
|
RS | PWM Fan Speed Controller w/ Fault Detection8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC642COA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.6200 / $1.7400 | Buy Now |
|
Onlinecomponents.com | PWM Fan Controller RoHS: Compliant | 3300 Factory Stock |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for TC642COA
TC642COA CAD Models
TC642COA Part Data Attributes:
|
TC642COA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC642COA
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TC642COA
This table gives cross-reference parts and alternative options found for TC642COA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC642COA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC642VOA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642COA vs TC642VOA713 |
TC642COA713 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642COA vs TC642COA713 |
TC642VOA723 | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, SOIC-8 | Microchip Technology Inc | TC642COA vs TC642VOA723 |
TC642EOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642COA vs TC642EOA |
TC642EOATR | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | TC642COA vs TC642EOATR |
TC642VOA | BRUSHLESS DC MOTOR CONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TC642COA vs TC642VOA |