Part Details for TC6-03-PFH by TE Connectivity
Overview of TC6-03-PFH by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC6-03-PFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0989
|
Newark | Tc6-03-Pfh=Cover W/Holes |Buchanan Te Connectivity TC6-03-PFH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
2-1437661-9-ND
|
DigiKey | CONN TERM BLK COVER BLACK 3POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1787 In Stock |
|
$0.7704 / $1.4300 | Buy Now |
DISTI #
94F5073
|
Avnet Americas | Connector Accessories 3 POS Barrier Strips Cover Press Fit Polyphenylene Oxide Black - Bulk (Alt: 94F5073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 549 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
2-1437661-9
|
Avnet Americas | Connector Accessories 3 POS Barrier Strips Cover Press Fit Polyphenylene Oxide Black - Bulk (Alt: 2-1437661-9) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7642 / $0.8628 | Buy Now |
DISTI #
571-214376619
|
Mouser Electronics | Terminal Block Tools & Accessories COVER FOR 3 POS #6 series RoHS: Compliant | 3300 |
|
$0.8270 / $1.6700 | Buy Now |
DISTI #
V36:1790_11689463
|
Arrow Electronics | Connector Accessories Barrier Strip Cover Straight Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2026 | Americas - 507 |
|
$0.4816 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Barrier Strip Cover Straight Black Package RoHS: Compliant |
6762 In Stock |
|
$0.6710 / $1.1150 | Buy Now |
DISTI #
2-1437661-9
|
TTI | Terminal Block Tools & Accessories TC6-03-PFH RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1800 In Stock |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
94F5073
|
Avnet Americas | Connector Accessories 3 POS Barrier Strips Cover Press Fit Polyphenylene Oxide Black - Bulk (Alt: 94F5073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 549 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
2-1437661-9
|
Avnet Americas | Connector Accessories 3 POS Barrier Strips Cover Press Fit Polyphenylene Oxide Black - Bulk (Alt: 2-1437661-9) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7642 / $0.8628 | Buy Now |
Part Details for TC6-03-PFH
TC6-03-PFH CAD Models
TC6-03-PFH Part Data Attributes:
|
TC6-03-PFH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TC6-03-PFH
TE Connectivity
Terminal Block Accessory, Protective Cover, Polyphenylene Oxide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPHENYLENE OXIDE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for TC6-03-PFH
This table gives cross-reference parts and alternative options found for TC6-03-PFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC6-03-PFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437661-9 | Terminal Block Accessory, Protective Cover, Polyphenylene Oxide | TE Connectivity | TC6-03-PFH vs 2-1437661-9 |