Memory
TC59YM916AMG24A
Toshiba America Electronic Components
Description: IC 32M X 16 RAMBUS, PBGA108, LEAD FREE, CSP-108, Dynamic RAM

Overview of TC59YM916AMG24A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TC59YM916AMG24A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC59YM916AMG24A by Toshiba America Electronic Components

TC59YM916AMG24A
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
BGA
Package Description
TBGA,
Pin Count
108
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
BLOCK ORIENTED PROTOCOL
Additional Feature
SELF CONTAINED REFRESH
I/O Type
COMMON
JESD-30 Code
R-PBGA-B108
JESD-609 Code
e1
Memory Density
536870912 bit
Memory IC Type
RAMBUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
108
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.86 V
Supply Voltage-Min (Vsup)
1.74 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. TC59YM916AMG24A
    Toshiba America Electronic Components
    IC 32M X 16 RAMBUS, PBGA108, LEAD FREE, CSP-108, Dynamic RAM
    VS

Alternate Parts for TC59YM916AMG24A

This table gives cross-reference parts and alternative options found for TC59YM916AMG24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59YM916AMG24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC59YM916AMG32A IC 32M X 16 RAMBUS, PBGA108, LEAD FREE, CSP-108, Dynamic RAM Toshiba America Electronic Components TC59YM916AMG24A vs TC59YM916AMG32A
TC59YM916AMG40B IC 32M X 16 RAMBUS, PBGA108, LEAD FREE, CSP-108, Dynamic RAM Toshiba America Electronic Components TC59YM916AMG24A vs TC59YM916AMG40B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC59YM916AMG24A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC59YM916AMG24A by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC59YM916AMG24A would you like to use for your alert(s)?
  • Please alert me when TC59YM916AMG24A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC59YM916AMG24A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC59YM916AMG24A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC59YM916AMG24A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC59YM916AMG24A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC59YM916AMG24A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: