Memory
TC59LM836DKG-40
Toshiba America Electronic Components
Description: IC 8M X 36 DDR DRAM, 0.6 ns, PBGA144, 11 X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TFBGA-144, Dynamic RAM

Overview of TC59LM836DKG-40 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC59LM836DKG-40 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC59LM836DKG-40 by Toshiba America Electronic Components

TC59LM836DKG-40
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
BGA
Package Description
TBGA, BGA144,12X18,40/32
Pin Count
144
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
301989888 bit
Memory IC Type
DDR1 DRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA144,12X18,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4
Supply Current-Max
0.75 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. TC59LM836DKG-40
    Toshiba America Electronic Components
    IC 8M X 36 DDR DRAM, 0.6 ns, PBGA144, 11 X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TFBGA-144, Dynamic RAM
    VS

Alternate Parts for TC59LM836DKG-40

This table gives cross-reference parts and alternative options found for TC59LM836DKG-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC59LM836DKG-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC59LM836DMB-40 IC 8M X 36 DDR DRAM, 0.6 ns, PBGA144, 11 X 19 MM, 0.80 MM PITCH, PLASTIC, TFBGA-144, Dynamic RAM Toshiba America Electronic Components TC59LM836DKG-40 vs TC59LM836DMB-40
Part Number Description Manufacturer Compare
TC59LM836DKB-40 IC 8M X 36 DDR DRAM, 0.6 ns, PBGA144, 11 X 19 MM, 0.80 MM PITCH, PLASTIC, TFBGA-144, Dynamic RAM Toshiba America Electronic Components TC59LM836DKG-40 vs TC59LM836DKB-40
IS49NLC36800-18B DDR DRAM, 8MX36, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc TC59LM836DKG-40 vs IS49NLC36800-18B
MT49H8M36FM-5IT DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, MICRO, BGA-144 Micron Technology Inc TC59LM836DKG-40 vs MT49H8M36FM-5IT
MT49H8M36HT-5 DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc TC59LM836DKG-40 vs MT49H8M36HT-5
K4C89363AF-GCFB0 DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Samsung Semiconductor TC59LM836DKG-40 vs K4C89363AF-GCFB0
K4C89363AF-GIF50 DDR DRAM, 8MX36, 0.6ns, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Samsung Semiconductor TC59LM836DKG-40 vs K4C89363AF-GIF50
MT49H8M36HU-5IT DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc TC59LM836DKG-40 vs MT49H8M36HU-5IT
IS49NLC36800-25BLI DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc TC59LM836DKG-40 vs IS49NLC36800-25BLI
IS49NLC36800-25EB DDR DRAM, 8MX36, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc TC59LM836DKG-40 vs IS49NLC36800-25EB
MT49H8M36CBM-5IT DDR DRAM, 8MX36, 0.5ns, CMOS, PBGA144, LEAD FREE, MICRO, BGA-144 Micron Technology Inc TC59LM836DKG-40 vs MT49H8M36CBM-5IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC59LM836DKG-40 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC59LM836DKG-40 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC59LM836DKG-40 would you like to use for your alert(s)?
  • Please alert me when TC59LM836DKG-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC59LM836DKG-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC59LM836DKG-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC59LM836DKG-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC59LM836DKG-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC59LM836DKG-40 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: