Memory
TC58NYG1S3HBAI6
Description: SLC NAND Flash

Overview of TC58NYG1S3HBAI6 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC58NYG1S3HBAI6 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC58NYG1S3HBAI6 by Toshiba America Electronic Components

TC58NYG1S3HBAI6
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
67
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Toshiba
JESD-30 Code
R-PBGA-B67
Length
8 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
67
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256MX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA67,8X10,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
SLC NAND TYPE
Width
6.5 mm
Write Protection
HARDWARE
Want to compare parts?
  1. TC58NYG1S3HBAI6
    Toshiba America Electronic Components
    SLC NAND Flash
    VS

Related Parts for TC58NYG1S3HBAI6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC58NYG1S3HBAI6 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC58NYG1S3HBAI6 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC58NYG1S3HBAI6 would you like to use for your alert(s)?
  • Please alert me when TC58NYG1S3HBAI6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC58NYG1S3HBAI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC58NYG1S3HBAI6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC58NYG1S3HBAI6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC58NYG1S3HBAI6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC58NYG1S3HBAI6 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: