Part Details for TC58NVG2S0HBAI6 by KIOXIA
Overview of TC58NVG2S0HBAI6 by KIOXIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TC58NVG2S0HBAI6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58NVG2S0HBAI6-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 67VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
338 In Stock |
|
$3.5917 / $5.1200 | Buy Now |
DISTI #
757-TC58NVG2S0HBAI6
|
Mouser Electronics | NAND Flash 3.3V 4Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 1140 |
|
$3.5900 / $5.0900 | Buy Now |
Part Details for TC58NVG2S0HBAI6
TC58NVG2S0HBAI6 CAD Models
TC58NVG2S0HBAI6 Part Data Attributes
|
TC58NVG2S0HBAI6
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58NVG2S0HBAI6
KIOXIA
Flash, 512MX8, PBGA67, VFBGA-67
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B67 | |
Length | 8 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 67 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 6.5 mm |