Part Details for TC58NVG0S3HTAI0 by KIOXIA
Overview of TC58NVG0S3HTAI0 by KIOXIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58NVG0S3HTAI0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58NVG0S3HTAI0-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
96 In Stock |
|
$2.2283 / $3.1800 | Buy Now |
DISTI #
757-TC58NVG0S3HTAI0
|
Mouser Electronics | NAND Flash 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM) RoHS: Compliant | 81 |
|
$2.8400 / $3.2200 | Buy Now |
DISTI #
TC58NVG0S3HTAI0
|
Avnet Asia | 1Gbit, generation: 24nm, VCC=2.7 to 3.6V - Trays (Alt: TC58NVG0S3HTAI0) RoHS: Not Compliant Min Qty: 480 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for TC58NVG0S3HTAI0
TC58NVG0S3HTAI0 CAD Models
TC58NVG0S3HTAI0 Part Data Attributes
|
TC58NVG0S3HTAI0
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58NVG0S3HTAI0
KIOXIA
Flash, 128MX8, PDSO48, TSOP1-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | KIOXIA Corporation | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms | |
Write Protection | HARDWARE |