Part Details for TC58FVB160AXB-10 by Toshiba America Electronic Components
Overview of TC58FVB160AXB-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC58FVB160AXB-10
TC58FVB160AXB-10 CAD Models
TC58FVB160AXB-10 Part Data Attributes
|
TC58FVB160AXB-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58FVB160AXB-10
Toshiba America Electronic Components
IC 1M X 16 FLASH 3V PROM, 100 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, PLASTIC, TFBGA-48, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for TC58FVB160AXB-10
This table gives cross-reference parts and alternative options found for TC58FVB160AXB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58FVB160AXB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL162CB-70WCI | AMD | Check for Price | 2MX8 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29DL162CB-70WCI |
AM29SL160CB100WCI | Spansion | Check for Price | 2MX8 FLASH 1.8V PROM, 100ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29SL160CB100WCI |
M29W160DT90ZA6F | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | TC58FVB160AXB-10 vs M29W160DT90ZA6F |
M29W160FB70ZA3E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | TC58FVB160AXB-10 vs M29W160FB70ZA3E |
AM29DL163CT70WCIN | AMD | Check for Price | Flash, 2MX8, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29DL163CT70WCIN |
AM29SL160CT120WCI | AMD | Check for Price | 2MX8 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29SL160CT120WCI |
AM29LV017M120WCC | AMD | Check for Price | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29LV017M120WCC |
M29W160DB70ZA6E | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, TFBGA-48 | TC58FVB160AXB-10 vs M29W160DB70ZA6E |
SST39WF1601-70-4C-MBQE | Silicon Storage Technology | Check for Price | Flash, 1MX16, 70ns, PBGA48, 5 X 6 MM, ROHS COMPLIANT, MO-225, WFBGA-48 | TC58FVB160AXB-10 vs SST39WF1601-70-4C-MBQE |
AM29LV160BT120VAC | AMD | Check for Price | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | TC58FVB160AXB-10 vs AM29LV160BT120VAC |