Part Details for TC58DVG02D5TA00 by Toshiba America Electronic Components
Results Overview of TC58DVG02D5TA00 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC58DVG02D5TA00 Information
TC58DVG02D5TA00 by Toshiba America Electronic Components is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TC58DVG02D5TA00
TC58DVG02D5TA00 CAD Models
TC58DVG02D5TA00 Part Data Attributes
|
TC58DVG02D5TA00
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58DVG02D5TA00
Toshiba America Electronic Components
IC EEPROM 3V, Programmable ROM
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 12 mm |
TC58DVG02D5TA00 Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in their application note (TAEC-AN-2013-001) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TC58DVG02D5TA00 has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB to dissipate heat. Additionally, Toshiba recommends using a thermal interface material (TIM) between the thermal pad and the thermal plane to reduce thermal resistance.
-
The TC58DVG02D5TA00 has an operating temperature range of -40°C to 85°C, but it's recommended to operate within -20°C to 70°C for optimal performance and reliability.
-
The TC58DVG02D5TA00 can be programmed using a serial interface (SPI or QSPI) and requires a specific programming sequence and protocol. Toshiba provides a programming guide and software tools to assist with the programming process.
-
The TC58DVG02D5TA00 has a data retention period of 10 years at 85°C, and 100 years at 25°C, based on Toshiba's testing and characterization.