Part Details for TC58BYG2S0HBAI4 by KIOXIA
Overview of TC58BYG2S0HBAI4 by KIOXIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TC58BYG2S0HBAI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58BYG2S0HBAI4-ND
|
DigiKey | IC FLASH 4G PARALLEL 63TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
87 In Stock |
|
$3.6149 / $5.0700 | Buy Now |
DISTI #
757-TC58BYG2S0HBAI4
|
Mouser Electronics | NAND Flash 1.8V 4Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 250 |
|
$3.6100 / $5.0700 | Buy Now |
DISTI #
TC58BYG2S0HBAI4
|
Avnet Asia | SLC NAND Flash Parallel 1.8V 4Gbit 512M 8Bit 25ns 63-Pin TFBGA (Alt: TC58BYG2S0HBAI4) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 210 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TC58BYG2S0HBAI4
TC58BYG2S0HBAI4 CAD Models
TC58BYG2S0HBAI4 Part Data Attributes
|
TC58BYG2S0HBAI4
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58BYG2S0HBAI4
KIOXIA
Flash, 512MX8, PBGA63, TFBGA-63
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Temperature Grade | INDUSTRIAL |