Part Details for TC58BVG2S0HBAI4 by KIOXIA
Overview of TC58BVG2S0HBAI4 by KIOXIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58BVG2S0HBAI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC58BVG2S0HBAI4-ND
|
DigiKey | IC FLASH 4GBIT PARALLEL 63TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
62 In Stock |
|
$3.6149 / $5.0700 | Buy Now |
DISTI #
757-TC58BVG2S0HBAI4
|
Mouser Electronics | NAND Flash 3.3V 4Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$3.6900 / $5.1100 | Order Now |
Part Details for TC58BVG2S0HBAI4
TC58BVG2S0HBAI4 CAD Models
TC58BVG2S0HBAI4 Part Data Attributes
|
TC58BVG2S0HBAI4
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TC58BVG2S0HBAI4
KIOXIA
Flash, 512MX8, PBGA63, TFBGA-63
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 2.5e-8 ms | |
Write Protection | HARDWARE |