Part Details for TC58A040F by Toshiba America Electronic Components
Overview of TC58A040F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC58A040F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, NAND FLASH, 512K x 8, 28 Pin, Plastic, SOP | 414 |
|
$20.2853 / $26.1746 | Buy Now |
|
Quest Components | Serial EEPROM, NAND FLASH, 512K x 8, 28 Pin, Plastic, SOP | 16 |
|
$29.8391 / $31.4096 | Buy Now |
Part Details for TC58A040F
TC58A040F CAD Models
TC58A040F Part Data Attributes:
|
TC58A040F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58A040F
Toshiba America Electronic Components
IC 4M X 1 3-WIRE SERIAL EEPROM, 250 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | AUDIO NAND EEPROM | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.8 mm |
Alternate Parts for TC58A040F
This table gives cross-reference parts and alternative options found for TC58A040F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58A040F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041A-TC | Flash, 4MX1, PDSO28, PLASTIC, TSOP1-28 | Atmel Corporation | TC58A040F vs AT45DB041A-TC |
AT45D041A-RI | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58A040F vs AT45D041A-RI |
AT45DB041-RI | Flash, 528KX8, PDSO28 | Microchip Technology Inc | TC58A040F vs AT45DB041-RI |
AT45DB041B-TC | Flash, 4MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | TC58A040F vs AT45DB041B-TC |
AT45DB041B-RL-2.5 | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58A040F vs AT45DB041B-RL-2.5 |
AT45DB041B-TI | Flash, 4MX1, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | TC58A040F vs AT45DB041B-TI |
IS25F041A-5V-R | EEPROM, 4MX1, Serial, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | TC58A040F vs IS25F041A-5V-R |
AT45DB041B-RC-2.5 | Flash, 4MX1, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58A040F vs AT45DB041B-RC-2.5 |
AT45DB041B-RU | Flash, 4MX1, PDSO28, 0.330 INCH, GREEN, PLASTIC, SOIC-28 | Atmel Corporation | TC58A040F vs AT45DB041B-RU |
AT45DB041-RC | Flash, 528KX8, PDSO28 | Microchip Technology Inc | TC58A040F vs AT45DB041-RC |