Part Details for TC58257AF-17LV by Toshiba America Electronic Components
Overview of TC58257AF-17LV by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9317L-V-AX | Renesas Electronics Corporation | High CMR, 10 Mbps, Open Collector Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9317L-V-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps, Open Collector Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler | |
TLV1117LV18DCYR | Texas Instruments | 1-A, Positive Fixed Voltage, Low-Dropout Regulator 4-SOT-223 -40 to 125 |
Part Details for TC58257AF-17LV
TC58257AF-17LV CAD Models
TC58257AF-17LV Part Data Attributes
|
TC58257AF-17LV
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58257AF-17LV
Toshiba America Electronic Components
IC 32K X 8 EEPROM 12V, 170 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 170 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC58257AF-17LV
This table gives cross-reference parts and alternative options found for TC58257AF-17LV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58257AF-17LV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC58257AF-17LV(TP1) | IC 32K X 8 EEPROM 12V, 170 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | TC58257AF-17LV vs TC58257AF-17LV(TP1) |
TC58257AF-17LV(TP2) | IC 32K X 8 EEPROM 12V, 170 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | TC58257AF-17LV vs TC58257AF-17LV(TP2) |
TC58257AF-17LV(EL) | IC 32K X 8 EEPROM 12V, 170 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Programmable ROM | Toshiba America Electronic Components | TC58257AF-17LV vs TC58257AF-17LV(EL) |