Part Details for TC58128AFTI(EL) by Toshiba America Electronic Components
Overview of TC58128AFTI(EL) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Part Details for TC58128AFTI(EL)
TC58128AFTI(EL) CAD Models
TC58128AFTI(EL) Part Data Attributes:
|
TC58128AFTI(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58128AFTI(EL)
Toshiba America Electronic Components
IC,EEPROM,NAND FLASH,16MX8,CMOS,TSSOP,48PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for TC58128AFTI(EL)
This table gives cross-reference parts and alternative options found for TC58128AFTI(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58128AFTI(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W3A2BNXF | Flash, 16MX8, PDSO48, TSOP-48 | Micron Technology Inc | TC58128AFTI(EL) vs NAND128W3A2BNXF |
NAND128W3A2BNXE | Flash, 16MX8, 45ns, PDSO48, TSOP-48 | Micron Technology Inc | TC58128AFTI(EL) vs NAND128W3A2BNXE |
NAND128W3A2BN6E | Flash, 16MX8, 35ns, PDSO48, TSOP-48 | Micron Technology Inc | TC58128AFTI(EL) vs NAND128W3A2BN6E |