Datasheets
TC573302ECTTR by:

SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN

Part Details for TC573302ECTTR by Microchip Technology Inc

Overview of TC573302ECTTR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC573302ECTTR

TC573302ECTTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC573302ECTTR Part Data Attributes

TC573302ECTTR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC573302ECTTR Microchip Technology Inc SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23A
Package Description SOT-23A, 5 PIN
Pin Count 5
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature INPUT VOLTAGE RANGE: 2.7V TO 8V
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.65 mm

Alternate Parts for TC573302ECTTR

This table gives cross-reference parts and alternative options found for TC573302ECTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC573302ECTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC573302ECT SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC573302ECTTR vs TC573302ECT
Part Number Description Manufacturer Compare
TC573302ECT SPECIALTY ANALOG CIRCUIT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc TC573302ECTTR vs TC573302ECT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC573302ECTTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC573302ECTTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC573302ECTTR would you like to use for your alert(s)?
  • Please alert me when TC573302ECTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC573302ECTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC573302ECTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC573302ECTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC573302ECTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC573302ECTTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: