Memory
TC571000D-25
Toshiba America Electronic Components
Description: IC 128K X 8 UVPROM, 250 ns, CDIP32, CERDIP-32, Programmable ROM

Overview of TC571000D-25 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for TC571000D-25 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC571000D-25 by Toshiba America Electronic Components

TC571000D-25
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
6.1 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. TC571000D-25
    Toshiba America Electronic Components
    IC 128K X 8 UVPROM, 250 ns, CDIP32, CERDIP-32, Programmable ROM
    VS

Alternate Parts for TC571000D-25

This table gives cross-reference parts and alternative options found for TC571000D-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC571000D-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8961402XX UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Waferscale Integration Inc TC571000D-25 vs 5962-8961402XX
AM27C100-255DIB UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD TC571000D-25 vs AM27C100-255DIB
5962-8961402XX UVPROM, 128KX8, 250ns, CMOS, CDIP32 AMD TC571000D-25 vs 5962-8961402XX
5962-8961402XA UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD TC571000D-25 vs 5962-8961402XA
DPV27C101-250C UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERDIP-32 Twilight Technology Inc TC571000D-25 vs DPV27C101-250C
AT27LV010-25DI UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27LV010-25DI
M27C1001-25XF1 128KX8 UVPROM, 250ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics TC571000D-25 vs M27C1001-25XF1
HN27C301AG-25 UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Hitachi Ltd TC571000D-25 vs HN27C301AG-25
DPV27C101-250I UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERDIP-32 Twilight Technology Inc TC571000D-25 vs DPV27C101-250I
AT27C010-25DC UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27C010-25DC
Part Number Description Manufacturer Compare
5962-8961402XA UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD TC571000D-25 vs 5962-8961402XA
AT27C010-25DM UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27C010-25DM
AM27C100-255DIB UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD TC571000D-25 vs AM27C100-255DIB
M27C1001-25XF6 128KX8 UVPROM, 250ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics TC571000D-25 vs M27C1001-25XF6
5962-8961402XA UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Intel Corporation TC571000D-25 vs 5962-8961402XA
M27C1001-25F1 128KX8 UVPROM, 250ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics TC571000D-25 vs M27C1001-25F1
AT27C010-25DC UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27C010-25DC
DPV27C101-250C UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERDIP-32 Twilight Technology Inc TC571000D-25 vs DPV27C101-250C
AT27LV010-25DC UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27LV010-25DC
AT27CL010-25DM/883 UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation TC571000D-25 vs AT27CL010-25DM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC571000D-25 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC571000D-25 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC571000D-25 would you like to use for your alert(s)?
  • Please alert me when TC571000D-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC571000D-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC571000D-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC571000D-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC571000D-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC571000D-25 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: