Memory
TC55V400AFT-55
Toshiba America Electronic Components
Description: IC 256K X 16 STANDARD SRAM, 55 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM

Overview of TC55V400AFT-55 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TC55V400AFT-55 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC55V400AFT-55 by Toshiba America Electronic Components

TC55V400AFT-55
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.55,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G48
Length
12.4 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.55,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
1.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. TC55V400AFT-55
    Toshiba America Electronic Components
    IC 256K X 16 STANDARD SRAM, 55 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM
    VS

Alternate Parts for TC55V400AFT-55

This table gives cross-reference parts and alternative options found for TC55V400AFT-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V400AFT-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD444012AGY-C10X-MJH-A Standard SRAM, 256KX16, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group TC55V400AFT-55 vs UPD444012AGY-C10X-MJH-A
STK14CB16-RF25 Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Simtek Corporation TC55V400AFT-55 vs STK14CB16-RF25
UPD444012AGY-C85X-MJH-A Standard SRAM, 256KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group TC55V400AFT-55 vs UPD444012AGY-C85X-MJH-A
TC55V400AFT-70 IC 256K X 16 STANDARD SRAM, 70 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components TC55V400AFT-55 vs TC55V400AFT-70
UPD444012AGY-B10X-MJH Standard SRAM, 256KX16, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group TC55V400AFT-55 vs UPD444012AGY-B10X-MJH
STK14CB16-RF25I Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Simtek Corporation TC55V400AFT-55 vs STK14CB16-RF25I
UPD444012AGY-C85X-MJH Standard SRAM, 256KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group TC55V400AFT-55 vs UPD444012AGY-C85X-MJH
TC55VCM216ASTN40 IC 256K X 16 STANDARD SRAM, 55 ns, PDSO48, 12 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Static RAM Toshiba America Electronic Components TC55V400AFT-55 vs TC55VCM216ASTN40
UPD444012AGY-B85X-MJH-A Standard SRAM, 256KX16, 85ns, CMOS, PDSO48 Renesas Electronics Corporation TC55V400AFT-55 vs UPD444012AGY-B85X-MJH-A
UPD444012AGY-D10X-MJH-A Standard SRAM, 256KX16, 100ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group TC55V400AFT-55 vs UPD444012AGY-D10X-MJH-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC55V400AFT-55 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC55V400AFT-55 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC55V400AFT-55 would you like to use for your alert(s)?
  • Please alert me when TC55V400AFT-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC55V400AFT-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC55V400AFT-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC55V400AFT-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC55V400AFT-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC55V400AFT-55 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: