Part Details for TC55V2325FF-7 by Toshiba America Electronic Components
Overview of TC55V2325FF-7 by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC55V2325FF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 360 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 136 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | Synchronous SRAM, 64K x 32, 100 Pin, Plastic, QFP | 1120 |
|
$5.6700 / $11.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1160 |
|
Buy Now |
Part Details for TC55V2325FF-7
TC55V2325FF-7 CAD Models
TC55V2325FF-7 Part Data Attributes:
|
TC55V2325FF-7
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V2325FF-7
Toshiba America Electronic Components
IC 64K X 32 STANDARD SRAM, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.1 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for TC55V2325FF-7
This table gives cross-reference parts and alternative options found for TC55V2325FF-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V2325FF-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N343632LQF-8M | Cache SRAM, 64KX32, CMOS, PQFP100 | NKK Switches | TC55V2325FF-7 vs N343632LQF-8M |
AS7C33128NTD32A-200BC | ZBT SRAM, 128KX32, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | TC55V2325FF-7 vs AS7C33128NTD32A-200BC |
MT58LC64K32D8LG-6TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | TC55V2325FF-7 vs MT58LC64K32D8LG-6TR |
AS7C36432-7TQC | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | TC55V2325FF-7 vs AS7C36432-7TQC |
N343632LTQ-8M | Cache SRAM, 64KX32, CMOS, PQFP100 | NKK Switches | TC55V2325FF-7 vs N343632LTQ-8M |
MT58LC128K32E1S27BDC3-9 | Standard SRAM, 128KX32, 9ns, CMOS | Micron Technology Inc | TC55V2325FF-7 vs MT58LC128K32E1S27BDC3-9 |
MCM63P631TQ8R | Cache SRAM, 64KX32, 8ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | TC55V2325FF-7 vs MCM63P631TQ8R |
IDT71V632ZS6PFI | Cache SRAM, 64KX32, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | TC55V2325FF-7 vs IDT71V632ZS6PFI |
MT58LC64K32D9LG-8.5TR | Standard SRAM, 64KX32, 4.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | TC55V2325FF-7 vs MT58LC64K32D9LG-8.5TR |
CY7C1336-117AC | Cache SRAM, 64KX32, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | TC55V2325FF-7 vs CY7C1336-117AC |