Part Details for TC55V2161FTI-10 by Toshiba America Electronic Components
Results Overview of TC55V2161FTI-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC55V2161FTI-10 Information
TC55V2161FTI-10 by Toshiba America Electronic Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TC55V2161FTI-10
TC55V2161FTI-10 CAD Models
TC55V2161FTI-10 Part Data Attributes
|
TC55V2161FTI-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V2161FTI-10
Toshiba America Electronic Components
IC 128K X 16 STANDARD SRAM, 100 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44, Static RAM
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC55V2161FTI-10
This table gives cross-reference parts and alternative options found for TC55V2161FTI-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V2161FTI-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C32096A-20TIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | TC55V2161FTI-10 vs AS7C32096A-20TIN |
AS7C32096A-20TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44, TSOP2-44 | TC55V2161FTI-10 vs AS7C32096A-20TC |
PDM31548SA20SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA20SO |
PDM31548SA20TTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA20TTY |
PDM31548SA15TI | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA15TI |
IS62WV12816ALL-70TI | ABLIC Inc. | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-44 | TC55V2161FTI-10 vs IS62WV12816ALL-70TI |
AS7C32096A-15TIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | TC55V2161FTI-10 vs AS7C32096A-15TIN |
PDM31548SA10SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 10ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA10SO |
PDM31548SA20TTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA20TTR |
PDM31548SA20T | Paradigm Technology Inc | Check for Price | Standard SRAM, 256KX8, 20ns, CMOS, PDSO44 | TC55V2161FTI-10 vs PDM31548SA20T |