Part Details for TC55V040AFT-55 by Toshiba America Electronic Components
Overview of TC55V040AFT-55 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC55V040AFT-55
TC55V040AFT-55 CAD Models
TC55V040AFT-55 Part Data Attributes
|
TC55V040AFT-55
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55V040AFT-55
Toshiba America Electronic Components
IC 512K X 8 STANDARD SRAM, 55 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.56,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TC55V040AFT-55
This table gives cross-reference parts and alternative options found for TC55V040AFT-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55V040AFT-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55VCM208ASGN40 | IC 512K X 8 STANDARD SRAM, 55 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55VCM208ASGN40 |
TC55VCM208ASGN55 | IC 512K X 8 STANDARD SRAM, 70 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55VCM208ASGN55 |
TC55VCM208ASTN55 | IC 512K X 8 STANDARD SRAM, 55 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55VCM208ASTN55 |
TC55VCM208ASTN40 | IC 512K X 8 STANDARD SRAM, 40 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55VCM208ASTN40 |
TC55V040ATR-55 | IC 512K X 8 STANDARD SRAM, 55 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55V040ATR-55 |
TC55V040TR-85 | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, REVERSE, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55V040TR-85 |
TC55V040AFT-70 | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO40, 10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40, Static RAM | Toshiba America Electronic Components | TC55V040AFT-55 vs TC55V040AFT-70 |