Part Details for TC55B465J-10 by Toshiba America Electronic Components
Overview of TC55B465J-10 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC55B465J-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for TC55B465J-10
TC55B465J-10 CAD Models
TC55B465J-10 Part Data Attributes
|
TC55B465J-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55B465J-10
Toshiba America Electronic Components
IC 64K X 4 CACHE SRAM, 10 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.7 mm |
Alternate Parts for TC55B465J-10
This table gives cross-reference parts and alternative options found for TC55B465J-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55B465J-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565DJ-10LPAT | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | TC55B465J-10 vs MT5C2565DJ-10LPAT |
PDM41252LA10T | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B465J-10 vs PDM41252LA10T |
PDM41258SA10SOITR | Standard SRAM, 64KX4, 10ns, CMOS, PDSO24 | Paradigm Technology Inc | TC55B465J-10 vs PDM41258SA10SOITR |
PDM41298SA10TI | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B465J-10 vs PDM41298SA10TI |
MT5C2564SG-10LTR | Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | TC55B465J-10 vs MT5C2564SG-10LTR |
PDM41298SA10T | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B465J-10 vs PDM41298SA10T |
CY7B191-10VCT | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | TC55B465J-10 vs CY7B191-10VCT |
MCM6708AJ10R2 | 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | TC55B465J-10 vs MCM6708AJ10R2 |
PDM41298SA10TITR | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | TC55B465J-10 vs PDM41298SA10TITR |
MT5C2564SG-10LAT | Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | TC55B465J-10 vs MT5C2564SG-10LAT |