There are no models available for this part yet.
Overview of TC5589P-25 by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TC5589P-25 by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 419 |
|
RFQ | ||||
Quest Components | Static RAM, 8Kx9, 28 Pin, Plastic, DIP | 1 |
|
$4.5000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 82 |
|
Buy Now |
CAD Models for TC5589P-25 by Toshiba America Electronic Components
Part Data Attributes for TC5589P-25 by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
25 ns
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
34.9 mm
|
Memory Density
|
73728 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX9
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TC5589P-25
This table gives cross-reference parts and alternative options found for TC5589P-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5589P-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8C32128LP55JM | SRAM Module, 128KX32, 55ns, CMOS, CQCC68, | White Electronic Designs Corp | TC5589P-25 vs EDI8C32128LP55JM |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | TC5589P-25 vs 5962-9318714H4A |
MT5C2568LEC-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | TC5589P-25 vs MT5C2568LEC-20/XT |
MT5C2564EC-35AT | Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 | Micron Technology Inc | TC5589P-25 vs MT5C2564EC-35AT |
IDT71256L25PGI | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | TC5589P-25 vs IDT71256L25PGI |
ACT-S512K32N-020P7M | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham PLC | TC5589P-25 vs ACT-S512K32N-020P7M |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | TC5589P-25 vs MSM832TLMB-10 |
HM1-65799H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 | Matra MHS | TC5589P-25 vs HM1-65799H/883 |
FT6198L-25PMB | Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Force Technologies Ltd | TC5589P-25 vs FT6198L-25PMB |
FT6198A-25CC | Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 | Force Technologies Ltd | TC5589P-25 vs FT6198A-25CC |