Part Details for TC554001FL-10L by Toshiba America Electronic Components
Overview of TC554001FL-10L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC554001FL-10L
TC554001FL-10L CAD Models
TC554001FL-10L Part Data Attributes:
|
TC554001FL-10L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC554001FL-10L
Toshiba America Electronic Components
IC 512K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC554001FL-10L
This table gives cross-reference parts and alternative options found for TC554001FL-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC554001FL-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY628400LLRC-100 | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | SK Hynix Inc | TC554001FL-10L vs HY628400LLRC-100 |
HY628400T2-10 | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | TC554001FL-10L vs HY628400T2-10 |
P4C1048L-100PC | Standard SRAM, 512KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Pyramid Semiconductor Corporation | TC554001FL-10L vs P4C1048L-100PC |
UT7Q512-IWC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | TC554001FL-10L vs UT7Q512-IWC |
HY628400GC-100 | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.440 INCH, SOP-32 | SK Hynix Inc | TC554001FL-10L vs HY628400GC-100 |
UT7Q512-IPC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | TC554001FL-10L vs UT7Q512-IPC |
HM628512LRR-10SL | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Hitachi Ltd | TC554001FL-10L vs HM628512LRR-10SL |
P4C1048L-100TC | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | Pyramid Semiconductor Corporation | TC554001FL-10L vs P4C1048L-100TC |
M5M5408BKV-10LW | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP-32 | Mitsubishi Electric | TC554001FL-10L vs M5M5408BKV-10LW |
HY628400LLTC-100 | Standard SRAM, 512KX8, 100ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | TC554001FL-10L vs HY628400LLTC-100 |