Part Details for TC55329P-17 by Toshiba America Electronic Components
Overview of TC55329P-17 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for TC55329P-17
TC55329P-17 CAD Models
TC55329P-17 Part Data Attributes
|
TC55329P-17
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55329P-17
Toshiba America Electronic Components
IC 32K X 9 CACHE SRAM, 17 ns, PDIP32, 0.300 INCH, PLASTIC, DIP-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Memory Density | 294912 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC55329P-17
This table gives cross-reference parts and alternative options found for TC55329P-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55329P-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62L05CP20 | Standard SRAM, 32KX9, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Motorola Semiconductor Products | TC55329P-17 vs MCM62L05CP20 |
AS7C259-20PC | Standard SRAM, 32KX9, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Alliance Semiconductor Corporation | TC55329P-17 vs AS7C259-20PC |
SRM20259LC10 | Standard SRAM, 32KX9, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Seiko Epson Corporation | TC55329P-17 vs SRM20259LC10 |
QS83291-40P | Cache SRAM, 32KX9, CMOS, PDIP32, | Quality Semiconductor Inc | TC55329P-17 vs QS83291-40P |
M5M52B79P-15 | Standard SRAM, 32KX9, 15ns, BICMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | TC55329P-17 vs M5M52B79P-15 |
IDT71509L35C | Standard SRAM, 32KX9, 35ns, CMOS, CDIP32, 0.300 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | TC55329P-17 vs IDT71509L35C |
CXK59288P-15 | Standard SRAM, 32KX9, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Sony Semiconductor | TC55329P-17 vs CXK59288P-15 |
CY7C188-15PC | Standard SRAM, 32KX9, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | TC55329P-17 vs CY7C188-15PC |
IDT71589S15D | Cache Tag SRAM, 32KX9, 14ns, CMOS, CDIP32, 0.300 INCH, HERMETIC SEALED, CERDIP-32 | Integrated Device Technology Inc | TC55329P-17 vs IDT71589S15D |
MCM6205P25 | Standard SRAM, 32KX9, 25ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Motorola Semiconductor Products | TC55329P-17 vs MCM6205P25 |