Part Details for TC55329J-17 by Toshiba America Electronic Components
Overview of TC55329J-17 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for TC55329J-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for TC55329J-17
TC55329J-17 CAD Models
TC55329J-17 Part Data Attributes:
|
TC55329J-17
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC55329J-17
Toshiba America Electronic Components
IC 32K X 9 CACHE SRAM, 17 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 294912 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.7 mm |
Alternate Parts for TC55329J-17
This table gives cross-reference parts and alternative options found for TC55329J-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55329J-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62L05CJ35 | 32KX9 STANDARD SRAM, 35ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | TC55329J-17 vs MCM62L05CJ35 |
CXK59290M-70L | Standard SRAM, 32KX9, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Sony Semiconductor | TC55329J-17 vs CXK59290M-70L |
IDT71509L45Y | Standard SRAM, 32KX9, 45ns, CMOS, PDSO32, SOIC-32 | Integrated Device Technology Inc | TC55329J-17 vs IDT71509L45Y |
MCM62486AFN12 | 32KX9 CACHE SRAM, 12ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | TC55329J-17 vs MCM62486AFN12 |
HM62932LJP-15 | Standard SRAM, 32KX9, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Hitachi Ltd | TC55329J-17 vs HM62932LJP-15 |
TC55329AJ-15 | IC 32K X 9 CACHE SRAM, 15 ns, PDSO32, 0.300 INCH, PLASTIC, SOJ-32, Static RAM | Toshiba America Electronic Components | TC55329J-17 vs TC55329AJ-15 |
M5M5279J-35L | Standard SRAM, 32KX9, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Mitsubishi Electric | TC55329J-17 vs M5M5279J-35L |
CY7B174-14JCR | Cache SRAM, 32KX9, 14ns, BICMOS, PQCC44, PLASTIC, LCC-44 | Cypress Semiconductor | TC55329J-17 vs CY7B174-14JCR |
MCM62940FN19 | 32KX9 CACHE SRAM, 19ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | TC55329J-17 vs MCM62940FN19 |
IDT71509S35Y | Standard SRAM, 32KX9, 35ns, CMOS, PDSO32, SOIC-32 | Integrated Device Technology Inc | TC55329J-17 vs IDT71509S35Y |