Part Details for TC551001FL-70 by Toshiba America Electronic Components
Overview of TC551001FL-70 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC551001FL-70
TC551001FL-70 CAD Models
TC551001FL-70 Part Data Attributes
|
TC551001FL-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551001FL-70
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.450 INCH, PLASTIC, SOP-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | LOW POWER STANDBY MODE; POWER DOWN FEATURE | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC551001FL-70
This table gives cross-reference parts and alternative options found for TC551001FL-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001FL-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6209P20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | TC551001FL-70 vs MCM6209P20 |
CY7C199N-35PXC | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, MO-095, DIP-28 | Cypress Semiconductor | TC551001FL-70 vs CY7C199N-35PXC |
L7CL185KMB35 | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | TC551001FL-70 vs L7CL185KMB35 |
CY7C199B-25SC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | TC551001FL-70 vs CY7C199B-25SC |
CY7C199BL-15PC | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | TC551001FL-70 vs CY7C199BL-15PC |
EDI8810H100LB | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, | Electronic Designs Inc | TC551001FL-70 vs EDI8810H100LB |
MSM832SPMB-025 | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | TC551001FL-70 vs MSM832SPMB-025 |
KM681000ALR-7L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Samsung Semiconductor | TC551001FL-70 vs KM681000ALR-7L |
EDI8834CA45DB | Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, | Electronic Designs Inc | TC551001FL-70 vs EDI8834CA45DB |
HM1-65799M/883 | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28 | Matra MHS | TC551001FL-70 vs HM1-65799M/883 |