-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 128K X 8 STANDARD SRAM, 70 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC551001BPL-70L by Toshiba America Electronic Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | IC,SRAM,128KX8,CMOS,DIP,32PIN,PLASTIC | 4 |
|
$6.6000 / $9.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC551001BPL-70L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC551001BPL-70L
Toshiba America Electronic Components
IC 128K X 8 STANDARD SRAM, 70 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for TC551001BPL-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC551001BPL-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC55V1001F-85 | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | TC551001BPL-70L vs TC55V1001F-85 |
TC551001BFL-70 | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | TC551001BPL-70L vs TC551001BFL-70 |
HM658128LP-12 | Hitachi Ltd | Check for Price | Pseudo Static RAM, 128KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | TC551001BPL-70L vs HM658128LP-12 |
TC551001BPL-70 | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 70 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | TC551001BPL-70L vs TC551001BPL-70 |
M5M51008DKV-70HI | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP-32 | TC551001BPL-70L vs M5M51008DKV-70HI |
TC551001BTRL-10L | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32, Static RAM | TC551001BPL-70L vs TC551001BTRL-10L |
TC551001CPI-85L | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 85 ns, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32, Static RAM | TC551001BPL-70L vs TC551001CPI-85L |
5962-8959838MZX | Minco Technology Labs LLC | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | TC551001BPL-70L vs 5962-8959838MZX |
AS7C1024B-20TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | TC551001BPL-70L vs AS7C1024B-20TC |
PDM41024LA12SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | TC551001BPL-70L vs PDM41024LA12SO |