-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6277
|
Newark | Voltage Detector, 1.1 Ua, 10V, 3-Sot-23A, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:0.7V, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23A, No. Of Pins:3Pinsrohs Compliant: Yes |Microchip TC54VN2702ECB713 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1993 |
|
$0.2610 | Buy Now |
DISTI #
24M8116
|
Newark | Voltage Detector, 2.7V, Sot-23A-3, Threshold Voltage:2.7V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sot-23A, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip TC54VN2702ECB713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5000 / $0.6530 | Buy Now |
DISTI #
TC54VN2702ECB71CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23A-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8268 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
TC54VN2702ECB713
|
Avnet Americas | Volt Supervisor Detect 1.1V to 6V 3-Pin SOT-23A T/R - Tape and Reel (Alt: TC54VN2702ECB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-TC54VN2702ECB713
|
Mouser Electronics | Supervisory Circuits 2.7V 2% RoHS: Compliant | 17910 |
|
$0.3830 / $0.5700 | Buy Now |
DISTI #
TC54VN2702ECB713
|
Microchip Technology Inc | 2.7V Voltage Detector 2% Tol., Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1290 Alternates Available |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70388992
|
RS | Microchip TC54VN2702ECB713, Voltage Supervisor 2.65 to 2.75 V, 3-Pin SOT-23A | Microchip Technology Inc. TC54VN2702ECB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | TC54 Series 2.7 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23A-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4050 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Voltage Detector – SOT 23A 3 - Supervisory Circuit - 2.7V - 2% - Detection range: 1.1V to 6.0V - Operating voltage range: 0.7V to 10V – Size 1.3 mm (H) x 3.1 mm (L) x 1.8 mm (W) RoHS: Compliant |
21000 In Stock |
|
$0.3398 / $0.3951 | Buy Now |
DISTI #
67181882
|
Verical | Processor Supervisor 2.7V 1 Active Low/CMOS/Open Drain 3-Pin SOT-23A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2249 | Americas - 21000 |
|
$0.4578 / $0.5487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC54VN2702ECB713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC54VN2702ECB713
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TC54VN2702ECB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC54VN2702ECB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC54VN2702ECB718 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, EIAJ, SC-59, SOT-23A, 3 PIN | Microchip Technology Inc | TC54VN2702ECB713 vs TC54VN2702ECB718 |
TC54VN2702ECB723 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | TC54VN2702ECB713 vs TC54VN2702ECB723 |