Part Details for TC541001P-20 by Toshiba America Electronic Components
Overview of TC541001P-20 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TC541001P-20
TC541001P-20 CAD Models
TC541001P-20 Part Data Attributes
|
TC541001P-20
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC541001P-20
Toshiba America Electronic Components
IC 128K X 8 OTPROM, 200 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TC541001P-20
This table gives cross-reference parts and alternative options found for TC541001P-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC541001P-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C101P-20 | 128KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Renesas Electronics Corporation | TC541001P-20 vs HN27C101P-20 |
AT27LV010-20PC | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | TC541001P-20 vs AT27LV010-20PC |
AT27CL010-20PC | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | TC541001P-20 vs AT27CL010-20PC |
HN27C101AP-20 | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | TC541001P-20 vs HN27C101AP-20 |
AT27CL010-20PI | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | TC541001P-20 vs AT27CL010-20PI |
HN27C301P-20 | 128KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Renesas Electronics Corporation | TC541001P-20 vs HN27C301P-20 |
NM27C010NE200 | IC 128K X 8 OTPROM, 200 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | National Semiconductor Corporation | TC541001P-20 vs NM27C010NE200 |
AT27LV010-20PI | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | TC541001P-20 vs AT27LV010-20PI |
HN27C101P-20 | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | TC541001P-20 vs HN27C101P-20 |
HN27C301P-20 | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | TC541001P-20 vs HN27C301P-20 |