Part Details for TC541001AF-15 by Toshiba America Electronic Components
Results Overview of TC541001AF-15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC541001AF-15 Information
TC541001AF-15 by Toshiba America Electronic Components is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TC541001AF-15
TC541001AF-15 CAD Models
TC541001AF-15 Part Data Attributes
|
TC541001AF-15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC541001AF-15
Toshiba America Electronic Components
IC 128K X 8 OTPROM, 150 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.7 mm |
Alternate Parts for TC541001AF-15
This table gives cross-reference parts and alternative options found for TC541001AF-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC541001AF-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HN27C301AFP-15 | Hitachi Ltd | Check for Price | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, SOP-32 | TC541001AF-15 vs HN27C301AFP-15 |
HN27C101ARR-15 | Hitachi Ltd | Check for Price | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 | TC541001AF-15 vs HN27C101ARR-15 |
TC541001F-15(TP2) | Toshiba America Electronic Components | Check for Price | IC 128K X 8 OTPROM, 150 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Programmable ROM | TC541001AF-15 vs TC541001F-15(TP2) |