Part Details for TC5205 by L-com Inc
Overview of TC5205 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TC5205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6880
|
Newark | C6 Utp 4Pr/24 Str Pvc Grn 1K |L-Com TC5205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$696.9900 | Buy Now |
DISTI #
73601301
|
RS | Category 6 UTP 24 AWG 4-Pair Stranded Conductor Green1KFT- | L-com TC5205 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$409.9900 | RFQ |
|
Onlinecomponents.com | C6 UTP 4PR/24 STR PVC GRN 1K | 0 |
|
$365.3000 / $386.6400 | Buy Now |
DISTI #
TC5205
|
L-com US | Maximize performance in your next cabling project with L-com's Category 6 twisted pair cabling. This cable is EIA568 color-coded for compatibility with standard installations. Category 6 cabling is perfect for high-speed Ethernet data applications. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$368.9900 / $409.9900 | Buy Now |