Part Details for TC51WHM616AXBN65 by Toshiba America Electronic Components
Overview of TC51WHM616AXBN65 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC51WHM616AXBN65
TC51WHM616AXBN65 CAD Models
TC51WHM616AXBN65 Part Data Attributes:
|
TC51WHM616AXBN65
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC51WHM616AXBN65
Toshiba America Electronic Components
IC 4M X 16 PSEUDO STATIC RAM, 65 ns, PBGA48, 8 X 11 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for TC51WHM616AXBN65
This table gives cross-reference parts and alternative options found for TC51WHM616AXBN65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51WHM616AXBN65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5LC2M16-85BE | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | TC51WHM616AXBN65 vs AS5LC2M16-85BE |
MT45W2ML16PFA-60LWT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W2ML16PFA-60LWT |
MT45W2MV16PAFA-60LWT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W2MV16PAFA-60LWT |
K1S321615A-EE85 | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | TC51WHM616AXBN65 vs K1S321615A-EE85 |
AS3LC2M16-70BE | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | TC51WHM616AXBN65 vs AS3LC2M16-70BE |
AS5LC2M16-85BC | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | TC51WHM616AXBN65 vs AS5LC2M16-85BC |
MT45W2MW16PAFA-70LIT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W2MW16PAFA-70LIT |
MT45W4MV16PBA-85WT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W4MV16PBA-85WT |
MT45W4MW16PFA-70LIT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W4MW16PFA-70LIT |
MT45W4ML16PBA-60LWT | Pseudo Static RAM, 4MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | TC51WHM616AXBN65 vs MT45W4ML16PBA-60LWT |