Part Details for TC51W6416XB-80 by Toshiba America Electronic Components
Overview of TC51W6416XB-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC51W6416XB-80
TC51W6416XB-80 CAD Models
TC51W6416XB-80 Part Data Attributes:
|
TC51W6416XB-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC51W6416XB-80
Toshiba America Electronic Components
IC 4M X 16 PSEUDO STATIC RAM, 80 ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, PLASTIC, TFBGA-48, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for TC51W6416XB-80
This table gives cross-reference parts and alternative options found for TC51W6416XB-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51W6416XB-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS3V2M16-55BC | Pseudo Static RAM, 2MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | TC51W6416XB-80 vs AS3V2M16-55BC |
MT45W2MW16PAFA-60LWT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | TC51W6416XB-80 vs MT45W2MW16PAFA-60LWT |
CY62177V25-70BVI | Standard SRAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | TC51W6416XB-80 vs CY62177V25-70BVI |
MT45W2ML16PAFA-60WT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | TC51W6416XB-80 vs MT45W2ML16PAFA-60WT |
MT45W4MW16PBA-85IT | Pseudo Static RAM, 4MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-48 | Micron Technology Inc | TC51W6416XB-80 vs MT45W4MW16PBA-85IT |
AS3V2M16-70BI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | TC51W6416XB-80 vs AS3V2M16-70BI |
UPD4632312AF9-BE75X-BC2 | Standard SRAM, 2MX16, 60ns, CMOS, PBGA48, 8 X 6 MM, TAPE, FBGA-48 | NEC Electronics America Inc | TC51W6416XB-80 vs UPD4632312AF9-BE75X-BC2 |
TC51WHM516AXBN65 | IC 2M X 16 PSEUDO STATIC RAM, 65 ns, PBGA48, 6 X 7 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | TC51W6416XB-80 vs TC51WHM516AXBN65 |
MT45W2MV16PFA-60LIT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | TC51W6416XB-80 vs MT45W2MV16PFA-60LIT |
MT45W2MW16PFA-85IT | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | TC51W6416XB-80 vs MT45W2MW16PFA-85IT |